Recom RS3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C

Nº de Estoque RS: 166-9105Marca: RecomPart Number: RS3-2412D
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.008,02

R$ 8.008,02 1 Tube of 22 (Sem VAT)

Recom RS3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C

R$ 8.008,02

R$ 8.008,02 1 Tube of 22 (Sem VAT)

Recom RS3 DC-DC Converter, ±12V dc/ ±125mA Output, 18 → 36 V dc Input, 3W, Through Hole, +71°C Max Temp -40°C
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 8.008,02
5 - 9R$ 7.887,35
10 - 24R$ 7.759,25
25 - 49R$ 7.623,79
50+R$ 7.480,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

±12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

±125mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

500V ac

Depth

11.1mm

Length

21.8mm

Series

RS3

Minimum Temperature

-40°C

Maximum Temperature

+71°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

3W, Single/Dual Output, RS3 Series

Recom 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - RS3 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more