Recom RSE DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min

Nº de Estoque RS: 139-2817Marca: RecomPart Number: RSE-2405S/H2
brand-logo
Ver tudo em Conversores DC-DC

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

18 → 36 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

2kV dc

Length

21.8mm

Width

9.2mm

Depth

11.1mm

Series

RSE

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+75°C

Standards Met

C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom RSE Series 2W DC-DC Isolated Converter

The RSE is a low cost isolated, regulated and short circuit protected DC-DC converter designed for industrial applications. A compact SIP8 case size, 2:1 input, 2kVDC isolation and a wide operating temperature range of -40°C to +75°C without derating makes the RSE series ideal for industrial, transport and general purpose on-board 5 V power supplies. Industrial Class A EMC levels can be met with a simple Pi-filter and the converters come with a three-year warranty.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.536,88

R$ 3.536,88 1 Tube of 22 (Sem VAT)

Recom RSE DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min

R$ 3.536,88

R$ 3.536,88 1 Tube of 22 (Sem VAT)

Recom RSE DC-DC Converter, 5V dc/ 400mA Output, 18 → 36 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 3.536,88
5 - 9R$ 3.483,43
10 - 24R$ 3.427,08
25 - 49R$ 3.367,16
50+R$ 3.304,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Recom

Output Voltage

5V dc

Input Voltage Range

18 → 36 V dc

Power Rating

2W

Input Voltage Nominal

18 → 36 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

2kV dc

Length

21.8mm

Width

9.2mm

Depth

11.1mm

Series

RSE

Load Regulation

±0.5%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+75°C

Standards Met

C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1

País de Origem

Taiwan, Province Of China

Detalhes do produto

Recom RSE Series 2W DC-DC Isolated Converter

The RSE is a low cost isolated, regulated and short circuit protected DC-DC converter designed for industrial applications. A compact SIP8 case size, 2:1 input, 2kVDC isolation and a wide operating temperature range of -40°C to +75°C without derating makes the RSE series ideal for industrial, transport and general purpose on-board 5 V power supplies. Industrial Class A EMC levels can be met with a simple Pi-filter and the converters come with a three-year warranty.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more