Red Lion Graphite Series Programmable Terminal Touch Screen HMI - 10 in, LCD Display, 640 x 480

Nº de Estoque RS: 905-5554Marca: Red LionPart Number: G10C0000Distrelec Article No.: 30214315
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Manufacturer Series

GRAPHITE

Product Range

Programmable Terminal

Display Type

LCD

Manufacturer Part No.

G10C0000

Display Resolution

640 x 480

Number of Ports

4

Port Type

1 x RS422/485, 2 x RS232, USB

Onboard Memory

256 MB

Display Size

10 in

Backlighting

Yes

IP Rating

IP66

Display Colour

VGA

Width

217.7mm

Length

275.2mm

Depth

52.4mm

Maximum Operating Temperature

+60°C

Supply Voltage

24 V dc

Minimum Operating Temperature

-20°C

Dimensions

275.2 x 217.7 x 52.4 mm

Distrelec Product Id

30214315

Hazardous Area Certification

ATEX, IECEx

País de Origem

United States

Informações de estoque temporariamente indisponíveis.

R$ 87.106,63

R$ 87.106,63 Each (Sem VAT)

Red Lion Graphite Series Programmable Terminal Touch Screen HMI - 10 in, LCD Display, 640 x 480

R$ 87.106,63

R$ 87.106,63 Each (Sem VAT)

Red Lion Graphite Series Programmable Terminal Touch Screen HMI - 10 in, LCD Display, 640 x 480
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

GRAPHITE

Product Range

Programmable Terminal

Display Type

LCD

Manufacturer Part No.

G10C0000

Display Resolution

640 x 480

Number of Ports

4

Port Type

1 x RS422/485, 2 x RS232, USB

Onboard Memory

256 MB

Display Size

10 in

Backlighting

Yes

IP Rating

IP66

Display Colour

VGA

Width

217.7mm

Length

275.2mm

Depth

52.4mm

Maximum Operating Temperature

+60°C

Supply Voltage

24 V dc

Minimum Operating Temperature

-20°C

Dimensions

275.2 x 217.7 x 52.4 mm

Distrelec Product Id

30214315

Hazardous Area Certification

ATEX, IECEx

País de Origem

United States