Documentos Técnicos
Especificações
Brand
Red LionManufacturer Series
G3
Display Type
TFT LCD
Manufacturer Part No.
G307K200
Display Resolution
800 x 480
Number of Ports
7
Port Type
2 x COM1 (RS485), COM1 (RS232), COM2 (RS232), COM3 (RS232), COM3 (RS485), Ethernet
Onboard Memory
128 MB
Backlighting
Yes
Display Size
7 in
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
189.9 x 135.9 mm
Display Colour
Colour
Width
135.9mm
Kit Included
Yes
Length
189.9mm
Maximum Operating Temperature
+45°C
Supply Voltage
24 ±20% V dc
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Red LionManufacturer Series
G3
Display Type
TFT LCD
Manufacturer Part No.
G307K200
Display Resolution
800 x 480
Number of Ports
7
Port Type
2 x COM1 (RS485), COM1 (RS232), COM2 (RS232), COM3 (RS232), COM3 (RS485), Ethernet
Onboard Memory
128 MB
Backlighting
Yes
Display Size
7 in
IP Rating
IP65
Minimum Operating Temperature
0°C
Dimensions
189.9 x 135.9 mm
Display Colour
Colour
Width
135.9mm
Kit Included
Yes
Length
189.9mm
Maximum Operating Temperature
+45°C
Supply Voltage
24 ±20% V dc