Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Red Lion PAXLA Series Digital Voltmeter DC, LED Display 5-Digits

Nº de Estoque RS: 905-5661Marca: Red LionPart Number: PAXLA0U0
brand-logo
Ver tudo em Voltmeters

Documentos Técnicos

Especificações

Current Type

DC

Number Of Digits

5

Display Type

LED

Cutout Height

49.5mm

Cutout Width

96.5mm

Depth

104.1mm

Digit Height

14.2 mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Series

PAXLA

Approvals

CE, UL

País de Origem

United States

Detalhes do produto

PAXLA Multifunction Meter

The PAXLA is a versatile multifunction meter available as a DC volt, current or process meter with scaling and dual form C relay outputs. The meter is programmed through the front panel buttons and the use of jumpers. The RST key will also function as a front panel display reset.
Once the front panel programming is complete, the buttons can be disabled by a user input setting.

Red Lion

Informações de estoque temporariamente indisponíveis.

R$ 7.069,57

R$ 7.069,57 Each (Sem VAT)

Red Lion PAXLA Series Digital Voltmeter DC, LED Display 5-Digits

R$ 7.069,57

R$ 7.069,57 Each (Sem VAT)

Red Lion PAXLA Series Digital Voltmeter DC, LED Display 5-Digits
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Current Type

DC

Number Of Digits

5

Display Type

LED

Cutout Height

49.5mm

Cutout Width

96.5mm

Depth

104.1mm

Digit Height

14.2 mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+50°C

Series

PAXLA

Approvals

CE, UL

País de Origem

United States

Detalhes do produto

PAXLA Multifunction Meter

The PAXLA is a versatile multifunction meter available as a DC volt, current or process meter with scaling and dual form C relay outputs. The meter is programmed through the front panel buttons and the use of jumpers. The RST key will also function as a front panel display reset.
Once the front panel programming is complete, the buttons can be disabled by a user input setting.

Red Lion