Red Lion PAX Timer, 6 Digit LED, 50Hz, 85 → 250 V ac

Nº de Estoque RS: 905-5709Marca: Red LionPart Number: PAXTM000
brand-logo
Ver tudo em Cantoneiras

Documentos Técnicos

Especificações

Supply Voltage

85 → 250 V ac

Display Type

LED

Function

Timer

Input Type

Logic, Voltage

Connection Type

Cage Clamp

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

14.2 mm

Maximum Count Frequency

50Hz

Cutout Size

92 x 45 mm

Minimum Operating Temperature

0°C

Series

PAX

Cutout Width

92mm

Depth

104.1mm

Meter Type

Electronic

Minimum Measurement

0

Meter Accuracy

±0.01%

Cutout Height

45mm

Approvals

CSA, UL Listed, UL Recognized

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

País de Origem

United States

Detalhes do produto

PAXTM Preset Timer

The PAXTM is a preset Timer that can also function as an elapsed time indicator. It offers many features and performance capabilities to suit a wide range of industrial applications. By using two seperate signal inputs and 23 selectable timer ranges, these timers can be programmed to meet mostly any timing application.

Red Lion

Informações de estoque temporariamente indisponíveis.

R$ 5.804,51

R$ 5.804,51 Each (Sem VAT)

Red Lion PAX Timer, 6 Digit LED, 50Hz, 85 → 250 V ac

R$ 5.804,51

R$ 5.804,51 Each (Sem VAT)

Red Lion PAX Timer, 6 Digit LED, 50Hz, 85 → 250 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 5.804,51
5 - 9R$ 5.599,22
10+R$ 5.384,80

Documentos Técnicos

Especificações

Supply Voltage

85 → 250 V ac

Display Type

LED

Function

Timer

Input Type

Logic, Voltage

Connection Type

Cage Clamp

Reset Method

Manual

Number Of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

14.2 mm

Maximum Count Frequency

50Hz

Cutout Size

92 x 45 mm

Minimum Operating Temperature

0°C

Series

PAX

Cutout Width

92mm

Depth

104.1mm

Meter Type

Electronic

Minimum Measurement

0

Meter Accuracy

±0.01%

Cutout Height

45mm

Approvals

CSA, UL Listed, UL Recognized

Maximum Operating Temperature

+50°C

Measurement Range

0 → 999999

País de Origem

United States

Detalhes do produto

PAXTM Preset Timer

The PAXTM is a preset Timer that can also function as an elapsed time indicator. It offers many features and performance capabilities to suit a wide range of industrial applications. By using two seperate signal inputs and 23 selectable timer ranges, these timers can be programmed to meet mostly any timing application.

Red Lion