Documentos Técnicos
Especificações
Brand
RelecoCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Coil Resistance
224Ω
Coil Power
650mW
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
5kV
Depth
12.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
C10
Height
35.4mm
Maximum Switching Power AC
2.5 kVA
Application
Interface
Detalhes do produto
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
R$ 236,02
R$ 236,02 Each (Sem VAT)
1
R$ 236,02
R$ 236,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 236,02 |
5 - 9 | R$ 234,94 |
10 - 14 | R$ 233,51 |
15+ | R$ 232,43 |
Documentos Técnicos
Especificações
Brand
RelecoCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Quick Connect
Coil Resistance
224Ω
Coil Power
650mW
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
5kV
Depth
12.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
C10
Height
35.4mm
Maximum Switching Power AC
2.5 kVA
Application
Interface
Detalhes do produto
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.