Releco PCB Mount Power Relay, 230V ac Coil, 6A Switching Current, SPDT

Nº de Estoque RS: 341-5269Marca: RelecoPart Number: C10-T13 X / AC 230 V
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Releco

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28.8mm

Coil Resistance

28800Ω

Coil Power

1.1W

Life

10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

5kV

Height

35.4mm

Series

C10

Depth

12.5mm

Maximum Switching Power AC

1.5 kVA

Application

Interface

País de Origem

Spain

Detalhes do produto

10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 521,20

R$ 521,20 Each (Sem VAT)

Releco PCB Mount Power Relay, 230V ac Coil, 6A Switching Current, SPDT

R$ 521,20

R$ 521,20 Each (Sem VAT)

Releco PCB Mount Power Relay, 230V ac Coil, 6A Switching Current, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 521,20
5 - 9R$ 518,80
10 - 14R$ 515,83
15+R$ 512,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Releco

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28.8mm

Coil Resistance

28800Ω

Coil Power

1.1W

Life

10 Million (AC Mechanical) cycles, 100000 (Electrical) cycles, 20 Million (DC Mechanical) cycles

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

5kV

Height

35.4mm

Series

C10

Depth

12.5mm

Maximum Switching Power AC

1.5 kVA

Application

Interface

País de Origem

Spain

Detalhes do produto

10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series

Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em