Documentos Técnicos
Especificações
Brand
RelecoCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
148Ω
Depth
21mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
C9
Maximum Operating Temperature
+60°C
Height
37.5mm
Maximum Switching Power AC
1.25 kVA
Application
Compact
Detalhes do produto
5A 4PCO Standard - C9 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
R$ 343,25
R$ 343,25 Each (Sem VAT)
1
R$ 343,25
R$ 343,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 343,25 |
5 - 9 | R$ 341,53 |
10 - 14 | R$ 339,84 |
15+ | R$ 337,72 |
Documentos Técnicos
Especificações
Brand
RelecoCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
148Ω
Depth
21mm
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Series
C9
Maximum Operating Temperature
+60°C
Height
37.5mm
Maximum Switching Power AC
1.25 kVA
Application
Compact
Detalhes do produto
5A 4PCO Standard - C9 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.