Documentos Técnicos
Especificações
Brand
RelecoCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage (AC)
120V ac
Length
21mm
Coil Resistance
50Ω
Coil Power
1.2W
Life
20000000 (Mechanical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Depth
28mm
Height
37.5mm
Maximum Switching Power AC
600 kVA
Dimensions
21 x 37.5 x 28mm
Detalhes do produto
5A DPCO Latching - C9 Series
Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250 V ac and the operating temperature is -40 to +60°C.
R$ 811,19
R$ 811,19 Each (Sem VAT)
1
R$ 811,19
R$ 811,19 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 811,19 |
5 - 9 | R$ 807,26 |
10 - 14 | R$ 802,81 |
15+ | R$ 797,64 |
Documentos Técnicos
Especificações
Brand
RelecoCoil Voltage
24V ac
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
Yes
Terminal Type
PCB Pin
Maximum Switching Voltage AC
120V ac
Maximum Switching Voltage (AC)
120V ac
Length
21mm
Coil Resistance
50Ω
Coil Power
1.2W
Life
20000000 (Mechanical) cycles
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
2.5kV
Depth
28mm
Height
37.5mm
Maximum Switching Power AC
600 kVA
Dimensions
21 x 37.5 x 28mm
Detalhes do produto
5A DPCO Latching - C9 Series
Relays have a test button and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250 V ac and the operating temperature is -40 to +60°C.