Documentos Técnicos
Especificações
Brand
RelpolCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
440V
Maximum Switching Voltage (AC)
440V
Maximum Switching Voltage DC
24V dc
Maximum Switching Voltage (DC)
24V dc
Length
21.2mm
Coil Resistance
160Ω
Coil Power
900mW
Height
27.5mm
Life
>100000 (Electrical) cycles, 20000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
R2N
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV ac
Depth
35.6mm
Application
General Purpose
País de Origem
Poland
Detalhes do produto
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.
R$ 255,16
R$ 255,16 Each (Sem VAT)
1
R$ 255,16
R$ 255,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 255,16 |
5 - 9 | R$ 251,22 |
10+ | R$ 244,12 |
Documentos Técnicos
Especificações
Brand
RelpolCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
12A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
440V
Maximum Switching Voltage (AC)
440V
Maximum Switching Voltage DC
24V dc
Maximum Switching Voltage (DC)
24V dc
Length
21.2mm
Coil Resistance
160Ω
Coil Power
900mW
Height
27.5mm
Life
>100000 (Electrical) cycles, 20000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
R2N
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
2.5kV ac
Depth
35.6mm
Application
General Purpose
País de Origem
Poland
Detalhes do produto
Relpol Miniature Industrial Relays
R2N, R3N and R4N series miniature industrial relays for general applications. All relays are designed for mounting in plug-in sockets with WT features as standard (W - mechanical indicator + T - lockable front test button). Accessories include retainer clips and connection strips.