Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC

Nº de Estoque RS: 249-2434Marca: Renesas ElectronicsPart Number: 2305-1HDCGI8
brand-logo
Ver tudo em Clock Buffers

Documentos Técnicos

Especificações

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 214,30

R$ 21,43 Each (In a Pack of 10) (Sem VAT)

Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC
Selecione o tipo de embalagem

R$ 214,30

R$ 21,43 Each (In a Pack of 10) (Sem VAT)

Renesas Electronics 2305-1HDCGI8 Clock Buffer 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 21,43R$ 214,30
50 - 90R$ 20,70R$ 207,00
100 - 240R$ 17,24R$ 172,40
250 - 990R$ 16,34R$ 163,40
1000+R$ 11,54R$ 115,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more