Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC

Nº de Estoque RS: 263-7870Marca: Renesas ElectronicsPart Number: 2305A-1DCG
brand-logo
Ver tudo em Clock Buffers

Documentos Técnicos

Especificações

Number of Elements per Chip

8

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.099,01

R$ 11,33 Each (In a Tube of 97) (Sem VAT)

Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC

R$ 1.099,01

R$ 11,33 Each (In a Tube of 97) (Sem VAT)

Renesas Electronics 2305A-1DCG Clock Buffer 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Elements per Chip

8

Maximum Supply Current

32 mA

Maximum Input Frequency

133MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

País de Origem

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more