Renesas Electronics 23S05E-1HDCGI Clock Buffer 8-Pin SOIC

Nº de Estoque RS: 250-3446Marca: Renesas ElectronicsPart Number: 23S05E-1HDCGI
brand-logo
Ver tudo em Clock Buffers

Documentos Técnicos

Especificações

Number of Elements per Chip

4

Maximum Supply Current

35 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 144,50

R$ 28,90 Each (In a Pack of 5) (Sem VAT)

Renesas Electronics 23S05E-1HDCGI Clock Buffer 8-Pin SOIC
Selecione o tipo de embalagem

R$ 144,50

R$ 28,90 Each (In a Pack of 5) (Sem VAT)

Renesas Electronics 23S05E-1HDCGI Clock Buffer 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 5R$ 28,90R$ 144,50
10 - 20R$ 26,50R$ 132,50
25 - 45R$ 25,57R$ 127,85
50 - 90R$ 25,46R$ 127,30
95+R$ 25,33R$ 126,65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Elements per Chip

4

Maximum Supply Current

35 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more