Renesas Electronics 72kbit FIFO Memory, 32-Pin PLCC, 7205L15JGI

Nº de Estoque RS: 250-3464Marca: Renesas ElectronicsPart Number: 7205L15JGI
brand-logo
Ver tudo em FIFO Memory

Documentos Técnicos

Especificações

Memory Size

72kbit

Organisation

8K x 9

Data Bus Width

9bit

Bus Directional

Uni-Directional

Access Time

15 ns

Configuration

Single

Clock Frequency

40MHz

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Number of Bits per Word

9bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

15ns

Maximum Operating Supply Voltage

5.5 V

Height

2.79mm

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Informações de estoque temporariamente indisponíveis.

R$ 16.669,44

R$ 520,92 Each (In a Tube of 32) (Sem VAT)

Renesas Electronics 72kbit FIFO Memory, 32-Pin PLCC, 7205L15JGI

R$ 16.669,44

R$ 520,92 Each (In a Tube of 32) (Sem VAT)

Renesas Electronics 72kbit FIFO Memory, 32-Pin PLCC, 7205L15JGI
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Memory Size

72kbit

Organisation

8K x 9

Data Bus Width

9bit

Bus Directional

Uni-Directional

Access Time

15 ns

Configuration

Single

Clock Frequency

40MHz

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

32

Dimensions

13.97 x 11.43 x 2.79mm

Length

13.97mm

Width

11.43mm

Number of Bits per Word

9bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

15ns

Maximum Operating Supply Voltage

5.5 V

Height

2.79mm

Number of Words

8K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V