Documentos Técnicos
Especificações
Brand
Renesas ElectronicsMemory Size
72kbit
Organisation
8K x 9
Data Bus Width
9bit
Bus Directional
Uni-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Height
2.79mm
Number of Words
8K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
15ns
Maximum Operating Supply Voltage
5.5 V
R$ 514,18
R$ 514,18 Each (Sem VAT)
Padrão
1
R$ 514,18
R$ 514,18 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
1
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário |
|---|---|
| 1 - 4 | R$ 514,18 |
| 5 - 9 | R$ 504,74 |
| 10+ | R$ 494,48 |
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsMemory Size
72kbit
Organisation
8K x 9
Data Bus Width
9bit
Bus Directional
Uni-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Height
2.79mm
Number of Words
8K
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Number of Bits per Word
9bit
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
15ns
Maximum Operating Supply Voltage
5.5 V
