Documentos Técnicos
Especificações
Brand
Renesas ElectronicsOrganisation
1024 x 9
Data Bus Width
9bit
Bus Directional
Uni-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Random Access Time
25ns
Maximum Operating Supply Voltage
3.6 V
Number of Words
1024
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Height
2.79mm
R$ 10.532,80
R$ 329,15 Each (In a Tube of 32) (Sem VAT)
32
R$ 10.532,80
R$ 329,15 Each (In a Tube of 32) (Sem VAT)
32
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsOrganisation
1024 x 9
Data Bus Width
9bit
Bus Directional
Uni-Directional
Access Time
15 ns
Configuration
Single
Clock Frequency
40MHz
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
32
Dimensions
13.97 x 11.43 x 2.79mm
Length
13.97mm
Width
11.43mm
Number of Bits per Word
9bit
Maximum Operating Temperature
+70 °C
Maximum Random Access Time
25ns
Maximum Operating Supply Voltage
3.6 V
Number of Words
1024
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
3 V
Height
2.79mm