Renesas Electronics 9DML0451AKILF Buffer 24-Pin QFN

Nº de Estoque RS: 249-4406Marca: Renesas ElectronicsPart Number: 9DML0451AKILF
brand-logo
Ver tudo em Clock Buffers

Documentos Técnicos

Especificações

Number of Elements per Chip

4

Maximum Supply Current

24 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 28.145,60

R$ 57,44 Each (In a Tray of 490) (Sem VAT)

Renesas Electronics 9DML0451AKILF Buffer 24-Pin QFN

R$ 28.145,60

R$ 57,44 Each (In a Tray of 490) (Sem VAT)

Renesas Electronics 9DML0451AKILF Buffer 24-Pin QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Elements per Chip

4

Maximum Supply Current

24 mA

Maximum Input Frequency

200MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more