Renesas Electronics 9FG108EFILF, Frequency Synthesizer 4.6 V 48-Pin SSOP

Nº de Estoque RS: 250-3491Marca: Renesas ElectronicsPart Number: 9FG108EFILF
brand-logo
Ver tudo em Clock Synthesizers

Documentos Técnicos

Especificações

Maximum Output Frequency

25MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Maximum Operating Supply Voltage

4.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.405,00

R$ 113,50 Each (In a Tube of 30) (Sem VAT)

Renesas Electronics 9FG108EFILF, Frequency Synthesizer 4.6 V 48-Pin SSOP

R$ 3.405,00

R$ 113,50 Each (In a Tube of 30) (Sem VAT)

Renesas Electronics 9FG108EFILF, Frequency Synthesizer 4.6 V 48-Pin SSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
30 - 30R$ 113,50R$ 3.405,00
60+R$ 112,94R$ 3.388,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Frequency

25MHz

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Maximum Operating Supply Voltage

4.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more