Renesas Electronics CP82C54 CP82C54-10Z, Programmable Timer, 6 10MHz, 24-Pin PDIP

Nº de Estoque RS: 235-5219Marca: Renesas ElectronicsPart Number: CP82C54-10Z
brand-logo
Ver tudo em Temporizadores de Circuitos

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Timer Type

Programmable

Package Type

PDIP

Number of Internal Timers

6

Pin Count

24

Maximum Input Frequency

10MHz

Series

CP82C54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 342,60

R$ 342,60 Each (Sem VAT)

Renesas Electronics CP82C54 CP82C54-10Z, Programmable Timer, 6 10MHz, 24-Pin PDIP
Selecione o tipo de embalagem

R$ 342,60

R$ 342,60 Each (Sem VAT)

Renesas Electronics CP82C54 CP82C54-10Z, Programmable Timer, 6 10MHz, 24-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 342,60
5 - 9R$ 340,99
10 - 24R$ 324,48
25+R$ 316,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Timer Type

Programmable

Package Type

PDIP

Number of Internal Timers

6

Pin Count

24

Maximum Input Frequency

10MHz

Series

CP82C54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more