EL5111TIWTZ-T7A Renesas Electronics, Rail to Rail I/O, Op Amps, RRIO, 32MHz, 4.5 → 19 V, 5-Pin 5 Ld TSOT

Nº de Estoque RS: 256-1540Marca: Renesas ElectronicsPart Number: EL5111TIWTZ-T7A
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Rail to Rail I/O

Mounting Type

Surface Mount

Package Type

5 Ld TSOT

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

4.5 → 19 V

Typical Gain Bandwidth Product

32MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 250) (Sem VAT)

EL5111TIWTZ-T7A Renesas Electronics, Rail to Rail I/O, Op Amps, RRIO, 32MHz, 4.5 → 19 V, 5-Pin 5 Ld TSOT

P.O.A.

Each (On a Reel of 250) (Sem VAT)

EL5111TIWTZ-T7A Renesas Electronics, Rail to Rail I/O, Op Amps, RRIO, 32MHz, 4.5 → 19 V, 5-Pin 5 Ld TSOT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Rail to Rail I/O

Mounting Type

Surface Mount

Package Type

5 Ld TSOT

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

4.5 → 19 V

Typical Gain Bandwidth Product

32MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more