Renesas Electronics F2255 F2255NLGK, Voltage Variable Attenuator, 34.6dB, 3GHz, 16-Pin VFQFPN

Nº de Estoque RS: 217-3732Marca: Renesas ElectronicsPart Number: F2255NLGK
brand-logo
Ver tudo em Atenuadores Variaveis

Documentos Técnicos

Especificações

Maximum Attenuation

34.6dB

Maximum Frequency

3GHz

Maximum Insertion Loss

1.7dB

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

16

Series

F2255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 228,94

R$ 114,47 Each (In a Pack of 2) (Sem VAT)

Renesas Electronics F2255 F2255NLGK, Voltage Variable Attenuator, 34.6dB, 3GHz, 16-Pin VFQFPN
Selecione o tipo de embalagem

R$ 228,94

R$ 114,47 Each (In a Pack of 2) (Sem VAT)

Renesas Electronics F2255 F2255NLGK, Voltage Variable Attenuator, 34.6dB, 3GHz, 16-Pin VFQFPN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Attenuation

34.6dB

Maximum Frequency

3GHz

Maximum Insertion Loss

1.7dB

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

16

Series

F2255

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more