Renesas Electronics HFA3096BZ Pent NPN/PNP Transistor, 65 mA, 8 V, 16-Pin SOIC

Nº de Estoque RS: 235-5230PMarca: Renesas ElectronicsPart Number: HFA3096BZ
brand-logo
Ver tudo em Bipolar Transistors

Documentos Técnicos

Especificações

Transistor Type

NPN/PNP

Maximum DC Collector Current

65 mA

Maximum Collector Emitter Voltage

8 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Number of Elements per Chip

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Renesas Electronics HFA3096BZ Pent NPN/PNP Transistor, 65 mA, 8 V, 16-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Renesas Electronics HFA3096BZ Pent NPN/PNP Transistor, 65 mA, 8 V, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Transistor Type

NPN/PNP

Maximum DC Collector Current

65 mA

Maximum Collector Emitter Voltage

8 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

16

Number of Elements per Chip

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more