Renesas Electronics ICL3232IBNZ-T, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SOIC

Nº de Estoque RS: 704-7148PMarca: Renesas ElectronicsPart Number: ICL3232IBNZ-T
brand-logo
Ver tudo em Linha de Transmissores

Documentos Técnicos

Especificações

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Renesas Electronics ICL3232IBNZ-T, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied on a Reel) (Sem VAT)

Renesas Electronics ICL3232IBNZ-T, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 16-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Number of Transmitters

2

Mounting Type

Surface Mount

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

10 x 4 x 1.5mm

Height

1.5mm

Length

10mm

Width

4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em