ICL7611DCBAZ-T Renesas Electronics, CMOS Operational Amplifier, Op Amps, RRIO, 1.4MHz, 1 → 8 V, 8-Pin 8-SOIC

Nº de Estoque RS: 263-6919Marca: Renesas ElectronicsPart Number: ICL7611DCBAZ-T
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

CMOS Operational Amplifier

Mounting Type

Surface Mount

Package Type

8-SOIC

Power Supply Type

Single

Pin Count

8

Typical Single Supply Voltage

1 → 8 V

Typical Gain Bandwidth Product

1.4MHz

Rail to Rail

Rail to Rail Input/Output

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 133,10

R$ 66,55 Each (In a Pack of 2) (Sem VAT)

ICL7611DCBAZ-T Renesas Electronics, CMOS Operational Amplifier, Op Amps, RRIO, 1.4MHz, 1 → 8 V, 8-Pin 8-SOIC
Selecione o tipo de embalagem

R$ 133,10

R$ 66,55 Each (In a Pack of 2) (Sem VAT)

ICL7611DCBAZ-T Renesas Electronics, CMOS Operational Amplifier, Op Amps, RRIO, 1.4MHz, 1 → 8 V, 8-Pin 8-SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 48R$ 66,55R$ 133,10
50 - 98R$ 57,32R$ 114,64
100 - 248R$ 50,71R$ 101,42
250 - 998R$ 48,55R$ 97,10
1000+R$ 40,34R$ 80,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

CMOS Operational Amplifier

Mounting Type

Surface Mount

Package Type

8-SOIC

Power Supply Type

Single

Pin Count

8

Typical Single Supply Voltage

1 → 8 V

Typical Gain Bandwidth Product

1.4MHz

Rail to Rail

Rail to Rail Input/Output

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more