Renesas Electronics ICL7660ACBAZA-T, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC

Nº de Estoque RS: 197-2511Marca: Renesas ElectronicsPart Number: ICL7660ACBAZA-T
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

Boost

Maximum Output Current

0.02A

Regulator Type

Charge Pump

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

10 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 57.175,00

R$ 22,87 Each (On a Reel of 2500) (Sem VAT)

Renesas Electronics ICL7660ACBAZA-T, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC

R$ 57.175,00

R$ 22,87 Each (On a Reel of 2500) (Sem VAT)

Renesas Electronics ICL7660ACBAZA-T, 1 Charge Pump, Voltage Regulator 0.02A, 10 KHz 8-Pin, SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

Boost

Maximum Output Current

0.02A

Regulator Type

Charge Pump

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

10 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more