Renesas Electronics ICM7555IBAZ, General Purpose Timer 1MHz, 8-Pin SOIC

Nº de Estoque RS: 496-886Marca: Renesas ElectronicsPart Number: ICM7555IBAZ
brand-logo
Ver tudo em Temporizadores de Circuitos

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-0.8mA

Width

4mm

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Detalhes do produto

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Renesas Electronics ICM7555IBAZ, General Purpose Timer 1MHz, 8-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 5) (Sem VAT)

Renesas Electronics ICM7555IBAZ, General Purpose Timer 1MHz, 8-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Mounting Type

Surface Mount

Timer Type

Standard

Package Type

SOIC

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

1MHz

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Maximum Low Level Output Current

20mA

Maximum High Level Output Current

-0.8mA

Width

4mm

Height

1.5mm

Dimensions

5 x 4 x 1.5mm

Length

5mm

Detalhes do produto

555 Timer, Intersil

Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.

Timers/Timing Generators

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em