Documentos Técnicos
Especificações
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
20mA
Maximum High Level Output Current
-0.8mA
Length
10.16mm
Height
4.95mm
Width
7.11mm
Dimensions
10.16 x 7.11 x 4.95mm
Detalhes do produto
555 Timer, Intersil
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.
Timers/Timing Generators
R$ 204,50
R$ 20,45 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 204,50
R$ 20,45 Each (In a Pack of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
10
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Pacote |
|---|---|---|
| 10 - 10 | R$ 20,45 | R$ 204,50 |
| 20 - 40 | R$ 14,80 | R$ 148,00 |
| 50 - 90 | R$ 13,04 | R$ 130,40 |
| 100 - 490 | R$ 12,94 | R$ 129,40 |
| 500+ | R$ 12,79 | R$ 127,90 |
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsMounting Type
Through Hole
Timer Type
Standard
Package Type
PDIP
Number of Internal Timers
1
Pin Count
8
Maximum Input Frequency
1MHz
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Maximum Low Level Output Current
20mA
Maximum High Level Output Current
-0.8mA
Length
10.16mm
Height
4.95mm
Width
7.11mm
Dimensions
10.16 x 7.11 x 4.95mm
Detalhes do produto
555 Timer, Intersil
Intersil offers the 555 timer, a highly stable controller capable of producing accurate timing pulses. With monostable operation, you control the time delay by one external resistor and one capacitor. With a stable operation, the frequency and duty cycle are accurately controlled with two external resistors and one capacitor.


