ISL28210FBZ-T7A Renesas Electronics, Precision, Op Amps, 12.5MHz, 9 → 40 V, 8-Pin SOIC

Nº de Estoque RS: 256-1577Marca: Renesas ElectronicsPart Number: ISL28210FBZ-T7A
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

9 → 40 V

Typical Gain Bandwidth Product

12.5MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 19.575,00

R$ 78,30 Each (On a Reel of 250) (Sem VAT)

ISL28210FBZ-T7A Renesas Electronics, Precision, Op Amps, 12.5MHz, 9 → 40 V, 8-Pin SOIC

R$ 19.575,00

R$ 78,30 Each (On a Reel of 250) (Sem VAT)

ISL28210FBZ-T7A Renesas Electronics, Precision, Op Amps, 12.5MHz, 9 → 40 V, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

9 → 40 V

Typical Gain Bandwidth Product

12.5MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more