Renesas Electronics Fixed Series Precision Voltage Reference 1.024V ±0.5 % 3-Pin SOT-23, ISL60002DIH310Z-T7A

Nº de Estoque RS: 100-0645Marca: Renesas ElectronicsPart Number: ISL60002DIH310Z-T7A
brand-logo
Ver tudo em Referência de Voltagem

Documentos Técnicos

Especificações

Nominal Voltage

1.024V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

5.5 V

Maximum Output Voltage

1.024 V

Pin Count

3

Dimensions

2.92 x 1.3 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

0.95mm

Width

1.3mm

País de Origem

Thailand

Detalhes do produto

Voltage Reference, Intersil

Voltage References, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 466,40

R$ 93,28 Each (In a Pack of 5) (Sem VAT)

Renesas Electronics Fixed Series Precision Voltage Reference 1.024V ±0.5 % 3-Pin SOT-23, ISL60002DIH310Z-T7A
Selecione o tipo de embalagem

R$ 466,40

R$ 93,28 Each (In a Pack of 5) (Sem VAT)

Renesas Electronics Fixed Series Precision Voltage Reference 1.024V ±0.5 % 3-Pin SOT-23, ISL60002DIH310Z-T7A
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 93,28R$ 466,40
25+R$ 89,11R$ 445,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Voltage

1.024V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

5.5 V

Maximum Output Voltage

1.024 V

Pin Count

3

Dimensions

2.92 x 1.3 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Height

0.95mm

Width

1.3mm

País de Origem

Thailand

Detalhes do produto

Voltage Reference, Intersil

Voltage References, Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more