Renesas Electronics Series Voltage Reference 5.5V 3-Pin SOT-23, ISL60002DIH320Z-TK

Nº de Estoque RS: 248-5929Marca: Renesas ElectronicsPart Number: ISL60002DIH320Z-TK
brand-logo
Ver tudo em Referência de Voltagem

Documentos Técnicos

Especificações

Nominal Voltage

5.5V

Package Type

SOT-23

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 37.780,00

R$ 37,78 Each (On a Reel of 1000) (Sem VAT)

Renesas Electronics Series Voltage Reference 5.5V 3-Pin SOT-23, ISL60002DIH320Z-TK

R$ 37.780,00

R$ 37,78 Each (On a Reel of 1000) (Sem VAT)

Renesas Electronics Series Voltage Reference 5.5V 3-Pin SOT-23, ISL60002DIH320Z-TK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Nominal Voltage

5.5V

Package Type

SOT-23

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more