Renesas Electronics ISL78444EVAL1Z Motor Driver IC 14-Pin, HTSSOP

Nº de Estoque RS: 181-3183Marca: Renesas ElectronicsPart Number: ISL78444EVAL1Z
brand-logo
Ver tudo em Driver de Motores ICs

Documentos Técnicos

Especificações

Maximum Output Current

3 (Source) A, 4 (Sink) A

Maximum Supply Voltage

18 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

14

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

1MHz

Series

ISL78444

Maximum Operating Temperature

+140 °C

Automotive Standard

AEC-Q100

Length

5mm

Product Length

5mm

Product Width

4.4mm

Height

1.1mm

Width

4.4mm

Product Height

1.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Renesas Electronics ISL78444EVAL1Z Motor Driver IC 14-Pin, HTSSOP

P.O.A.

Renesas Electronics ISL78444EVAL1Z Motor Driver IC 14-Pin, HTSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

3 (Source) A, 4 (Sink) A

Maximum Supply Voltage

18 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Pin Count

14

Maximum Operating Supply Voltage

18 V

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

1MHz

Series

ISL78444

Maximum Operating Temperature

+140 °C

Automotive Standard

AEC-Q100

Length

5mm

Product Length

5mm

Product Width

4.4mm

Height

1.1mm

Width

4.4mm

Product Height

1.1mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 4.4 x 1.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more