Documentos Técnicos
Especificações
Brand
Renesas ElectronicsRegulator Function
Buck Controller
Maximum Output Current
6A
Regulator Type
Buck Boost Switching
Output Voltage
1.8 → 5 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
300 kHz
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
6 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
60 V
País de Origem
United States
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsRegulator Function
Buck Controller
Maximum Output Current
6A
Regulator Type
Buck Boost Switching
Output Voltage
1.8 → 5 V
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
16
Output Type
Adjustable
Maximum Switching Frequency
300 kHz
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
6 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
60 V
País de Origem
United States


