Renesas Electronics ISL81401AFRZ-T7A, PWM Controller, 40 V, 650 kHz 32-Pin, QFN

Nº de Estoque RS: 180-8390Marca: Renesas ElectronicsPart Number: ISL81401AFRZ-T7A
brand-logo
Ver tudo em PWM

Documentos Técnicos

Especificações

Maximum Switching Frequency

650 kHz

Start-up Supply Current

2µA

Maximum Source Current

1mA

Maximum Sink Current

1mA

Maximum Supply Current

6 mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 250) (Sem VAT)

Renesas Electronics ISL81401AFRZ-T7A, PWM Controller, 40 V, 650 kHz 32-Pin, QFN

P.O.A.

Each (On a Reel of 250) (Sem VAT)

Renesas Electronics ISL81401AFRZ-T7A, PWM Controller, 40 V, 650 kHz 32-Pin, QFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Switching Frequency

650 kHz

Start-up Supply Current

2µA

Maximum Source Current

1mA

Maximum Sink Current

1mA

Maximum Supply Current

6 mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more