Documentos Técnicos
Especificações
Brand
Renesas ElectronicsMaximum Switching Frequency
650 kHz
Start-up Supply Current
2µA
Maximum Source Current
1mA
Maximum Sink Current
1mA
Maximum Supply Current
6 mA
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.9mm
Length
5mm
Width
5mm
Height
0.9mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
60 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
R$ 22.965,00
R$ 91,86 Each (On a Reel of 250) (Sem VAT)
250
R$ 22.965,00
R$ 91,86 Each (On a Reel of 250) (Sem VAT)
250
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsMaximum Switching Frequency
650 kHz
Start-up Supply Current
2µA
Maximum Source Current
1mA
Maximum Sink Current
1mA
Maximum Supply Current
6 mA
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
32
Dimensions
5 x 5 x 0.9mm
Length
5mm
Width
5mm
Height
0.9mm
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
60 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V