Documentos Técnicos
Especificações
Brand
Renesas ElectronicsLogic Family
LVTTL
Configuration
8:1
Maximum On Resistance
8Ω
Maximum Quiescent Current
4mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
120mA
Maximum Propagation Delay Time @ Maximum CL
0.2ns
Dimensions
6.50 x 4.40 x 1.00mm
Height
1mm
Width
4.4mm
Bus Width
8bit
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
85 °C
Propagation Delay Test Condition
50pF
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V
R$ 35.070,00
R$ 11,69 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 35.070,00
R$ 11,69 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsLogic Family
LVTTL
Configuration
8:1
Maximum On Resistance
8Ω
Maximum Quiescent Current
4mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Maximum High Level Output Current
120mA
Maximum Propagation Delay Time @ Maximum CL
0.2ns
Dimensions
6.50 x 4.40 x 1.00mm
Height
1mm
Width
4.4mm
Bus Width
8bit
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
85 °C
Propagation Delay Test Condition
50pF
Length
6.5mm
Maximum Operating Supply Voltage
3.6 V