Renesas Electronics QS3VH245PAG8, Bus Switch, 8:1, 20-Pin TSSOP

Nº de Estoque RS: 235-8738Marca: Renesas ElectronicsPart Number: QS3VH245PAG8
brand-logo
Ver tudo em Interruptores de Ônibus

Documentos Técnicos

Especificações

Logic Family

LVTTL

Configuration

8:1

Maximum On Resistance

Maximum Quiescent Current

4mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

120mA

Maximum Propagation Delay Time @ Maximum CL

0.2ns

Dimensions

6.50 x 4.40 x 1.00mm

Height

1mm

Width

4.4mm

Bus Width

8bit

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 170,30

R$ 17,03 Each (In a Pack of 10) (Sem VAT)

Renesas Electronics QS3VH245PAG8, Bus Switch, 8:1, 20-Pin TSSOP
Selecione o tipo de embalagem

R$ 170,30

R$ 17,03 Each (In a Pack of 10) (Sem VAT)

Renesas Electronics QS3VH245PAG8, Bus Switch, 8:1, 20-Pin TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 17,03R$ 170,30
50 - 90R$ 16,43R$ 164,30
100 - 240R$ 13,64R$ 136,40
250 - 990R$ 12,96R$ 129,60
1000+R$ 9,20R$ 92,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

LVTTL

Configuration

8:1

Maximum On Resistance

Maximum Quiescent Current

4mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

120mA

Maximum Propagation Delay Time @ Maximum CL

0.2ns

Dimensions

6.50 x 4.40 x 1.00mm

Height

1mm

Width

4.4mm

Bus Width

8bit

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Temperature

85 °C

Propagation Delay Test Condition

50pF

Length

6.5mm

Maximum Operating Supply Voltage

3.6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more