Renesas Electronics QS3VH257PAG, Bus Switch, 4 x 2:1, 16-Pin TSSOP

Nº de Estoque RS: 217-7979Marca: Renesas ElectronicsPart Number: QS3VH257PAG
brand-logo
Ver tudo em Interruptores de Ônibus

Documentos Técnicos

Especificações

Logic Family

CMOS

Configuration

4 x 2:1

Number of Elements per Chip

11

Number of Inputs per Chip

7

Number of Outputs per Chip

4

Package Type

TSSOP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.310,72

R$ 24,07 Each (In a Tube of 96) (Sem VAT)

Renesas Electronics QS3VH257PAG, Bus Switch, 4 x 2:1, 16-Pin TSSOP

R$ 2.310,72

R$ 24,07 Each (In a Tube of 96) (Sem VAT)

Renesas Electronics QS3VH257PAG, Bus Switch, 4 x 2:1, 16-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

CMOS

Configuration

4 x 2:1

Number of Elements per Chip

11

Number of Inputs per Chip

7

Number of Outputs per Chip

4

Package Type

TSSOP

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more