Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 64 kB Flash, 20-Pin LSSOP

Nº de Estoque RS: 261-5967Marca: Renesas ElectronicsPart Number: R5F1006EASP#30
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

RL78/G13

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

3

Number of I2C Channels

4

Number of CAN Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

6 x 8/10 bit

Length

6.65mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

6.65 x 6.1 x 1.4mm

Width

6.1mm

Height

1.4mm

Number of LIN Channels

1

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.151,20

R$ 25,63 Each (In a Tray of 240) (Sem VAT)

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 64 kB Flash, 20-Pin LSSOP

R$ 6.151,20

R$ 25,63 Each (In a Tray of 240) (Sem VAT)

Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller MCU, 32MHz, 64 kB Flash, 20-Pin LSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

RL78/G13

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

64 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of SPI Channels

3

Number of I2C Channels

4

Number of CAN Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of USART Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Maximum Number of Ethernet Channels

0

ADCs

6 x 8/10 bit

Length

6.65mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

6.65 x 6.1 x 1.4mm

Width

6.1mm

Height

1.4mm

Number of LIN Channels

1

País de Origem

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more