Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Renesas Electronics R5F100GGGFB#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 128 kB Flash, 48-Pin LFQFP

Nº de Estoque RS: 261-5971Marca: Renesas ElectronicsPart Number: R5F100GGGFB#30
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

7mm

ADCs

10 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

7mm

Dimensions

7 x 7 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.220,00

R$ 40,88 Each (In a Tray of 250) (Sem VAT)

Renesas Electronics R5F100GGGFB#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 128 kB Flash, 48-Pin LFQFP

R$ 10.220,00

R$ 40,88 Each (In a Tray of 250) (Sem VAT)

Renesas Electronics R5F100GGGFB#30, 16bit RL78 Microcontroller MCU, RL78/G13, 32MHz, 128 kB Flash, 48-Pin LFQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

RL78/G13

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

12 kB

USB Channels

0

Number of SPI Channels

7

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of I2C Channels

8

Typical Operating Supply Voltage

1.6 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

7mm

ADCs

10 x 8/10 bit

Height

1.6mm

Number of LIN Channels

1

Width

7mm

Dimensions

7 x 7 x 1.6mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more