Documentos Técnicos
Especificações
Brand
Renesas ElectronicsFamily Name
RL78/G14
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
4 kB, 32 kB
Maximum Frequency
32MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
3
Number of I2C Channels
6
Number of PCI Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
ADCs
8 x 10 bit
Height
1.4mm
Number of LIN Channels
1
Width
7mm
Dimensions
7 x 7 x 1.4mm
Pulse Width Modulation
1 (10 x 16 bit)
Program Memory Type
Flash, ROM
Number of Ethernet Channels
0
Detalhes do produto
RL78/G14, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.
RL78 Family Microcontrollers, Renesas Electronics
R$ 112,44
R$ 56,22 Each (In a Pack of 2) (Sem VAT)
2
R$ 112,44
R$ 56,22 Each (In a Pack of 2) (Sem VAT)
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 56,22 | R$ 112,44 |
10 - 38 | R$ 50,06 | R$ 100,12 |
40 - 98 | R$ 44,47 | R$ 88,94 |
100 - 198 | R$ 42,46 | R$ 84,92 |
200+ | R$ 40,52 | R$ 81,04 |
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsFamily Name
RL78/G14
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
4 kB, 32 kB
Maximum Frequency
32MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
3
Number of I2C Channels
6
Number of PCI Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
ADCs
8 x 10 bit
Height
1.4mm
Number of LIN Channels
1
Width
7mm
Dimensions
7 x 7 x 1.4mm
Pulse Width Modulation
1 (10 x 16 bit)
Program Memory Type
Flash, ROM
Number of Ethernet Channels
0
Detalhes do produto
RL78/G14, 16-Bit Microcontrollers, 16kB/32kB/48kB Flash, Renesas Electronics
RL78 is Renesas Electronics' next-generation microcontroller family combining advanced features from both the 78K and R8C families to deliver low power consumption (66μA / MHz) and high performance (41DMIPS @ 32MHz).
RL78 is based upon a 16-bit CISC architecture with analogue rich functionality. The platform line-up will include general purpose, LCD and ASSPs including lighting and automotive microcontrollers.
RL78 is designed specifically for ultra-low power applications enabling customers to build compact and energy-efficient systems at lower cost.
In addition to a high-precision (±1%) on-chip oscillator enabling 32MHz CPU operation and other standard on-chip functions from the RL78/G13, the RL78/G14 microcontrollers have multiply, divide and multiply-accumulate instructions capable of faster processing than the RL78/G13, and functions from the R8C Family with proven track records, such as timers RD/RG/RJ, data transfer controller, and event link controller, helping to lower the total cost of building a system and contributing to more compact size and lower power consumption.