Documentos Técnicos
Especificações
Brand
Renesas ElectronicsFamily Name
RX622N
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
176
Device Core
RX
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
96 kB
USB Channels
2
Number of PWM Units
1
Number of SPI Channels
2
Number of UART Channels
6
Number of I2C Channels
2
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of CAN Channels
1
Maximum Number of Ethernet Channels
1
Dimensions
13 x 13 x 0.95mm
Pulse Width Modulation
1 (12 x 16 bit), 2 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
13mm
ADCs
8 x 10/12 bit
Height
0.95mm
Width
13mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC Harvard
R$ 38.547,20
R$ 253,60 Each (In a Tray of 152) (Sem VAT)
152
R$ 38.547,20
R$ 253,60 Each (In a Tray of 152) (Sem VAT)
152
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsFamily Name
RX622N
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
176
Device Core
RX
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
96 kB
USB Channels
2
Number of PWM Units
1
Number of SPI Channels
2
Number of UART Channels
6
Number of I2C Channels
2
Typical Operating Supply Voltage
2.7 → 3.6 V
Number of CAN Channels
1
Maximum Number of Ethernet Channels
1
Dimensions
13 x 13 x 0.95mm
Pulse Width Modulation
1 (12 x 16 bit), 2 (4 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
13mm
ADCs
8 x 10/12 bit
Height
0.95mm
Width
13mm
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC Harvard