Documentos Técnicos
Especificações
Brand
Renesas ElectronicsFamily Name
RX
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
RX
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
64 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
1
Number of USART Channels
0
Number of UART Channels
9
Number of I2C Channels
3
Typical Operating Supply Voltage
2.7 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
14-ch x 12-bit, 8-ch x 10-bit
Height
1.55mm
Number of LIN Channels
0
Width
14.1mm
Dimensions
14.1 x 14.1 x 1.55mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalhes do produto
RX630 Microcontrollers
The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsFamily Name
RX
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
RX
Data Bus Width
32bit
Program Memory Size
512 kB
Maximum Frequency
100MHz
RAM Size
64 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
1
Number of USART Channels
0
Number of UART Channels
9
Number of I2C Channels
3
Typical Operating Supply Voltage
2.7 → 3.6 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
2
Maximum Operating Temperature
+85 °C
Length
14.1mm
ADCs
14-ch x 12-bit, 8-ch x 10-bit
Height
1.55mm
Number of LIN Channels
0
Width
14.1mm
Dimensions
14.1 x 14.1 x 1.55mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalhes do produto
RX630 Microcontrollers
The RX630 family of 32-bit microcontrollers features 100MHz high-speed operation and large-capacity on-chip memory.