Renesas Electronics R5F566TEBDFP#30, 32bit RXv3 Microcontroller, RX66T, 160MHz, 512 kB Flash, 100-Pin LFQFP

Nº de Estoque RS: 182-6054Marca: Renesas ElectronicsPart Number: R5F566TEBDFP#30
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

RX66T

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

160MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1 x 32 bit

Number of SPI Channels

8

Number of CAN Channels

1

Number of USART Channels

0

Number of I2C Channels

8

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

7

Instruction Set Architecture

DSP

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

30 x 12 bit

Height

1.4mm

Number of LIN Channels

1

Width

14.1mm

Data Rate

30Mbit/s

Dimensions

14.1 x 14.1 x 1.4mm

Pulse Width Modulation

1 (10 x 32 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.140,00

R$ 107,00 Each (In a Tray of 20) (Sem VAT)

Renesas Electronics R5F566TEBDFP#30, 32bit RXv3 Microcontroller, RX66T, 160MHz, 512 kB Flash, 100-Pin LFQFP

R$ 2.140,00

R$ 107,00 Each (In a Tray of 20) (Sem VAT)

Renesas Electronics R5F566TEBDFP#30, 32bit RXv3 Microcontroller, RX66T, 160MHz, 512 kB Flash, 100-Pin LFQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

RX66T

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

RXv3

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

160MHz

RAM Size

64 kB

USB Channels

0

Number of PWM Units

1 x 32 bit

Number of SPI Channels

8

Number of CAN Channels

1

Number of USART Channels

0

Number of I2C Channels

8

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of UART Channels

7

Instruction Set Architecture

DSP

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

30 x 12 bit

Height

1.4mm

Number of LIN Channels

1

Width

14.1mm

Data Rate

30Mbit/s

Dimensions

14.1 x 14.1 x 1.4mm

Pulse Width Modulation

1 (10 x 32 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more