Renesas Electronics, 32bit ARM Cortex M0+, RE01 Microcontroller, 64MHz, 1500 kB Flash, 100-Pin LFQFP

Nº de Estoque RS: 209-6442Marca: Renesas ElectronicsPart Number: R7F0E015D2CFP#AA1
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

RE01

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

1500 kB

Maximum Frequency

64MHz

RAM Size

256 kB

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Width

14mm

Maximum Number of Ethernet Channels

0

Height

1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 266,20

R$ 266,20 Each (Sem VAT)

Renesas Electronics, 32bit ARM Cortex M0+, RE01 Microcontroller, 64MHz, 1500 kB Flash, 100-Pin LFQFP
Selecione o tipo de embalagem

R$ 266,20

R$ 266,20 Each (Sem VAT)

Renesas Electronics, 32bit ARM Cortex M0+, RE01 Microcontroller, 64MHz, 1500 kB Flash, 100-Pin LFQFP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 266,20
10 - 99R$ 250,49
100 - 249R$ 232,81
250 - 499R$ 214,97
500+R$ 207,31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

RE01

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

1500 kB

Maximum Frequency

64MHz

RAM Size

256 kB

Number of SPI Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.6 → 3.6 V

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Length

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Width

14mm

Maximum Number of Ethernet Channels

0

Height

1.4mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more