Renesas Electronics, 32bit ARM Cortex M33, RA4E1 Microcontroller, 100MHz, 512 kB Flash, 48-Pin QFN

Nº de Estoque RS: 231-7761PMarca: Renesas ElectronicsPart Number: R7FA4E10D2CNE#AA0
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

RA4E1

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Length

7.05mm

ADCs

7 x 12 bit

Height

0.8mm

Number of LIN Channels

0

Width

7.05mm

Dimensions

7.05 x 7.05 x 0.8mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 x 16 bit, 2 x 32 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tray) (Sem VAT)

Renesas Electronics, 32bit ARM Cortex M33, RA4E1 Microcontroller, 100MHz, 512 kB Flash, 48-Pin QFN
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tray) (Sem VAT)

Renesas Electronics, 32bit ARM Cortex M33, RA4E1 Microcontroller, 100MHz, 512 kB Flash, 48-Pin QFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

RA4E1

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

100MHz

RAM Size

128 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

0

Number of CAN Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 3.6 V

Length

7.05mm

ADCs

7 x 12 bit

Height

0.8mm

Number of LIN Channels

0

Width

7.05mm

Dimensions

7.05 x 7.05 x 0.8mm

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

2 x 16 bit, 2 x 32 bit

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more