Renesas Electronics ARM Cortex M4, RA4M1 Microcontroller, 48MHz, 256 kB Flash, 48-Pin LQFP

Nº de Estoque RS: 192-7169Marca: Renesas ElectronicsPart Number: R7FA4M1AB3CFL#AA0
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

RA4M1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

11 x 14 bit, 14 x 14 bit, 18 x 14 bit

Length

7mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Pulse Width Modulation

16-bit x 6 , 32-bit x 2

Dimensions

7 x 7 x 1.7mm

Width

7mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 21.672,50

R$ 86,69 Each (In a Tray of 250) (Sem VAT)

Renesas Electronics ARM Cortex M4, RA4M1 Microcontroller, 48MHz, 256 kB Flash, 48-Pin LQFP

R$ 21.672,50

R$ 86,69 Each (In a Tray of 250) (Sem VAT)

Renesas Electronics ARM Cortex M4, RA4M1 Microcontroller, 48MHz, 256 kB Flash, 48-Pin LQFP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

RA4M1

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M4

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

1

Number of CAN Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

ADCs

11 x 14 bit, 14 x 14 bit, 18 x 14 bit

Length

7mm

Number of ADC Units

3

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

CISC

Pulse Width Modulation

16-bit x 6 , 32-bit x 2

Dimensions

7 x 7 x 1.7mm

Width

7mm

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more