Documentos Técnicos
Especificações
Brand
Renesas ElectronicsFamily Name
RZ/A1L
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
208
Device Core
ARM Cortex A9
Data Bus Width
32bit
Program Memory Size
0 kB
Maximum Frequency
400MHz
RAM Size
3.072 MB
USB Channels
2
Number of SPI Channels
3
Number of UART Channels
5
Number of I2C Channels
4
Typical Operating Supply Voltage
3 → 3.6 V
Number of CAN Channels
2
Length
28mm
Number of Ethernet Channels
1
ADCs
8 x 12 bit
Height
1.4mm
Width
28mm
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Dimensions
28 x 28 x 1.4mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C
R$ 392,65
R$ 392,65 Each (Sem VAT)
Padrão
1
R$ 392,65
R$ 392,65 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 392,65 |
5 - 9 | R$ 390,74 |
10 - 24 | R$ 368,00 |
25 - 49 | R$ 345,59 |
50+ | R$ 331,92 |
Documentos Técnicos
Especificações
Brand
Renesas ElectronicsFamily Name
RZ/A1L
Package Type
QFP
Mounting Type
Surface Mount
Pin Count
208
Device Core
ARM Cortex A9
Data Bus Width
32bit
Program Memory Size
0 kB
Maximum Frequency
400MHz
RAM Size
3.072 MB
USB Channels
2
Number of SPI Channels
3
Number of UART Channels
5
Number of I2C Channels
4
Typical Operating Supply Voltage
3 → 3.6 V
Number of CAN Channels
2
Length
28mm
Number of Ethernet Channels
1
ADCs
8 x 12 bit
Height
1.4mm
Width
28mm
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
Dimensions
28 x 28 x 1.4mm
Number of ADC Units
1
Program Memory Type
Flash
Maximum Operating Temperature
+85 °C