Renesas Electronics RC19016AGN1#BB0 Clock Buffer 64-Pin VFQFPN

Nº de Estoque RS: 239-3831Marca: Renesas ElectronicsPart Number: RC19016AGN1#BB0
brand-logo
Ver tudo em Clock Buffers

Documentos Técnicos

Especificações

Maximum Supply Current

50 mA

Maximum Input Frequency

400MHz

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 150,12

R$ 75,06 Each (In a Pack of 2) (Sem VAT)

Renesas Electronics RC19016AGN1#BB0 Clock Buffer 64-Pin VFQFPN
Selecione o tipo de embalagem

R$ 150,12

R$ 75,06 Each (In a Pack of 2) (Sem VAT)

Renesas Electronics RC19016AGN1#BB0 Clock Buffer 64-Pin VFQFPN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Supply Current

50 mA

Maximum Input Frequency

400MHz

Mounting Type

Surface Mount

Package Type

VFQFPN

Pin Count

64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more