Documentos Técnicos
Especificações
Brand
RenoldChain Type
16B-1
Pitch
25.4mm
Number of Strands
Simplex
Material
Steel
Chain Series
Renold (Blue Box)
Length
3m
Plate Height
21.08mm
Roller Diameter
15.88mm
Chain Width
17.02mm
Overall Width
34.9mm
Standard
British/European
Weight
2.8kg/m
Detalhes do produto
European (BS) Standard/ISO 606
Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
R$ 6.029,98
R$ 6.029,98 Each (Sem VAT)
1
R$ 6.029,98
R$ 6.029,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RenoldChain Type
16B-1
Pitch
25.4mm
Number of Strands
Simplex
Material
Steel
Chain Series
Renold (Blue Box)
Length
3m
Plate Height
21.08mm
Roller Diameter
15.88mm
Chain Width
17.02mm
Overall Width
34.9mm
Standard
British/European
Weight
2.8kg/m
Detalhes do produto
European (BS) Standard/ISO 606
Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions: